
HKQ0603U7N1J-T
- Manufacturer
- MFR.Part #
- HKQ0603U7N1J-T
- JLCPCB Part #
- C19464082
- Package
- 0201
- Description
- 14@500MHz 305mA 550mΩ 7.1nH ±5% 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Taiyo Yuden | |
| Package | 0201 | |
| Inductance | 7.1nH | |
| Q @ Frequency | 14@500MHz | |
| Tolerance | ±5% | |
| Current Rating | 305mA | |
| DC Resistance(DCR) | 550mΩ |

* Images are for reference only
HKQ0603U7N1J-T
Extended- Manufacturer
- MFR.Part #
- HKQ0603U7N1J-T
- JLCPCB Part #
- C19464082
- Package
- 0201
- Description
- 14@500MHz 305mA 550mΩ 7.1nH ±5% 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
HKQ0603U7N1J-T
Extended- Manufacturer
- MFR.Part #
- HKQ0603U7N1J-T
- JLCPCB Part #
- C19464082
- Package
- 0201
- Description
- 14@500MHz 305mA 550mΩ 7.1nH ±5% 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HKQ0603U7N1J-T Specifications
HKQ0603U7N1J-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Taiyo Yuden | |
| Package | 0201 | |
| Inductance | 7.1nH | |
| Q @ Frequency | 14@500MHz | |
| Tolerance | ±5% | |
| Current Rating | 305mA | |
| DC Resistance(DCR) | 550mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HKQ0603U7N1J-T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HKQ0603U7N1J-T Schematic Symbol & PCB Footprint
The HKQ0603U7N1J-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.