
HKQ04026N2H-T
- Manufacturer
- MFR.Part #
- HKQ04026N2H-T
- JLCPCB Part #
- C19572247
- Package
- 01005
- Description
- 11@500MHz 150mA 6.2nH 910mΩ ±3% 01005 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- Assembly Difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Taiyo Yuden | |
| Package | 01005 | |
| Inductance | 6.2nH | |
| Q @ Frequency | 11@500MHz | |
| Tolerance | ±3% | |
| Current Rating | 150mA | |
| DC Resistance(DCR) | 910mΩ |

* Images are for reference only
HKQ04026N2H-T
Extended- Manufacturer
- MFR.Part #
- HKQ04026N2H-T
- JLCPCB Part #
- C19572247
- Package
- 01005
- Description
- 11@500MHz 150mA 6.2nH 910mΩ ±3% 01005 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- Assembly Difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
HKQ04026N2H-T
Extended- Manufacturer
- MFR.Part #
- HKQ04026N2H-T
- JLCPCB Part #
- C19572247
- Package
- 01005
- Description
- 11@500MHz 150mA 6.2nH 910mΩ ±3% 01005 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- Assembly Difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HKQ04026N2H-T Specifications
HKQ04026N2H-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Taiyo Yuden | |
| Package | 01005 | |
| Inductance | 6.2nH | |
| Q @ Frequency | 11@500MHz | |
| Tolerance | ±3% | |
| Current Rating | 150mA | |
| DC Resistance(DCR) | 910mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HKQ04026N2H-T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HKQ04026N2H-T Schematic Symbol & PCB Footprint
The HKQ04026N2H-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.