



HK10053N9S-T
- Manufacturer
- MFR.Part #
- HK10053N9S-T
- JLCPCB Part #
- C87180
- Package
- 0402
- Description
- 210mΩ 3.9nH 4GHz 500mA 8@100MHz Multilayer inductor 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Taiyo Yuden | |
| Package | 0402 | |
| Inductance | 3.9nH | |
| Type | Multilayer inductor | |
| Q @ Frequency | 8@100MHz | |
| Frequency - Self Resonant | 4GHz | |
| Current Rating | 500mA | |
| DC Resistance(DCR) | 210mΩ |

* Images are for reference only
HK10053N9S-T
Extended- Manufacturer
- MFR.Part #
- HK10053N9S-T
- JLCPCB Part #
- C87180
- Package
- 0402
- Description
- 210mΩ 3.9nH 4GHz 500mA 8@100MHz Multilayer inductor 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
HK10053N9S-T
Extended- Manufacturer
- MFR.Part #
- HK10053N9S-T
- JLCPCB Part #
- C87180
- Package
- 0402
- Description
- 210mΩ 3.9nH 4GHz 500mA 8@100MHz Multilayer inductor 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HK10053N9S-T Specifications
HK10053N9S-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Taiyo Yuden | |
| Package | 0402 | |
| Inductance | 3.9nH | |
| Type | Multilayer inductor | |
| Q @ Frequency | 8@100MHz | |
| Frequency - Self Resonant | 4GHz | |
| Current Rating | 500mA | |
| DC Resistance(DCR) | 210mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HK10053N9S-T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HK10053N9S-T Documents
HK10053N9S-T datasheets or manufacturer documentation.
Datasheet: HK10053N9S-T Datasheet (PDF)
HK10053N9S-T Schematic Symbol & PCB Footprint
The HK10053N9S-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.