FBMH4516HM851NTV
Extended
* Images are for reference only

FBMH4516HM851NTV

Attributes
Value
Manufacturer
MFR.Part #
FBMH4516HM851NTV
JLCPCB Part #
C2661812
Package
1806
Description
1 1.5A 100mΩ 850Ω@100MHz ±30% 1806 Ferrite Beads ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryFilters/Ferrite Beads
ManufacturerTaiyo Yuden
Package1806
Operating Temperature-40℃~+125℃
Impedance @ Frequency850Ω@100MHz
Tolerance±30%
Current Rating1.5A
Number of Circuits1
DC Resistance(DCR)100mΩ