
F6QG1G842P2KD-J
- Manufacturer
- MFR.Part #
- F6QG1G842P2KD-J
- JLCPCB Part #
- C7190177
- Package
- SMD1109-5P
- Description
- -30℃~+85℃ 3.2dB SMD1109-5P SAW Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/SAW Filters | |
| Manufacturer | Taiyo Yuden | |
| Package | SMD1109-5P | |
| Insertion Loss | 3.2dB | |
| Operating Temperature | -30℃~+85℃ | |
| Attenuation | 45dB |

* Images are for reference only
F6QG1G842P2KD-J
Extended- Manufacturer
- MFR.Part #
- F6QG1G842P2KD-J
- JLCPCB Part #
- C7190177
- Package
- SMD1109-5P
- Description
- -30℃~+85℃ 3.2dB SMD1109-5P SAW Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
F6QG1G842P2KD-J
Extended- Manufacturer
- MFR.Part #
- F6QG1G842P2KD-J
- JLCPCB Part #
- C7190177
- Package
- SMD1109-5P
- Description
- -30℃~+85℃ 3.2dB SMD1109-5P SAW Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
F6QG1G842P2KD-J Specifications
F6QG1G842P2KD-J technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/SAW Filters | |
| Manufacturer | Taiyo Yuden | |
| Package | SMD1109-5P | |
| Insertion Loss | 3.2dB | |
| Operating Temperature | -30℃~+85℃ | |
| Attenuation | 45dB |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the F6QG1G842P2KD-J. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

F6QG1G842P2KD-J Documents
F6QG1G842P2KD-J datasheets or manufacturer documentation.
Datasheet: F6QG1G842P2KD-J Datasheet (PDF)
F6QG1G842P2KD-J Schematic Symbol & PCB Footprint
The F6QG1G842P2KD-J schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.