CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. CBC3225T470MRV
CBC3225T470MRV
Extended
* Images are for reference only

CBC3225T470MRV

Attributes
Value
Manufacturer
Taiyo Yuden
MFR.Part #
CBC3225T470MRV
JLCPCB Part #
C6478440
Package
1210
Description
320mA 390mA 47uH 871mΩ ±20% 1210 Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerTaiyo Yuden
Package1210
Current - Saturation(Isat)390mA
Inductance47uH
Tolerance±20%
Current Rating320mA
DC Resistance(DCR)871mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. CBC3225T470MRV
CBC3225T470MRV

* Images are for reference only

CBC3225T470MRV

Extended
Manufacturer

Taiyo Yuden

MFR.Part #
CBC3225T470MRV
JLCPCB Part #
C6478440
Package
1210
Description
320mA 390mA 47uH 871mΩ ±20% 1210 Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CBC3225T470MRV

* Images are for reference only

CBC3225T470MRV

Extended
Manufacturer

Taiyo Yuden

MFR.Part #
CBC3225T470MRV
JLCPCB Part #
C6478440
Package
1210
Description
320mA 390mA 47uH 871mΩ ±20% 1210 Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CBC3225T470MRV Specifications

CBC3225T470MRV technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerTaiyo Yuden
Package1210
Current - Saturation(Isat)390mA
Inductance47uH
Tolerance±20%
Current Rating320mA
DC Resistance(DCR)871mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CBC3225T470MRV. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CBC3225T470MRV Documents

CBC3225T470MRV datasheets or manufacturer documentation.

Datasheet: CBC3225T470MRV Datasheet (PDF)

CBC3225T470MRV Schematic Symbol & PCB Footprint

The CBC3225T470MRV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.