
BRC2518T100M
- Manufacturer
- MFR.Part #
- BRC2518T100M
- JLCPCB Part #
- C5603168
- Package
- 1007
- Description
- 10uH 455mΩ 610mA 890mA ±20% 1007 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Taiyo Yuden | |
| Package | 1007 | |
| Current - Saturation(Isat) | 890mA | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| Current Rating | 610mA | |
| DC Resistance(DCR) | 455mΩ |

* Images are for reference only
BRC2518T100M
Extended- Manufacturer
- MFR.Part #
- BRC2518T100M
- JLCPCB Part #
- C5603168
- Package
- 1007
- Description
- 10uH 455mΩ 610mA 890mA ±20% 1007 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
BRC2518T100M
Extended- Manufacturer
- MFR.Part #
- BRC2518T100M
- JLCPCB Part #
- C5603168
- Package
- 1007
- Description
- 10uH 455mΩ 610mA 890mA ±20% 1007 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BRC2518T100M Specifications
BRC2518T100M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Taiyo Yuden | |
| Package | 1007 | |
| Current - Saturation(Isat) | 890mA | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| Current Rating | 610mA | |
| DC Resistance(DCR) | 455mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BRC2518T100M. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BRC2518T100M Documents
BRC2518T100M datasheets or manufacturer documentation.
Datasheet: BRC2518T100M Datasheet (PDF)
BRC2518T100M Schematic Symbol & PCB Footprint
The BRC2518T100M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.