
BKP0603HM121-T
- Manufacturer
- MFR.Part #
- BKP0603HM121-T
- JLCPCB Part #
- C2661492
- Package
- 0201
- Description
- 1 120Ω@100MHz 180mΩ 800mA ±25% 0201 Ferrite Beads ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ferrite Beads | |
| Manufacturer | Taiyo Yuden | |
| Package | 0201 | |
| Impedance @ Frequency | 120Ω@100MHz | |
| Tolerance | ±25% | |
| Current Rating | 800mA | |
| Number of Circuits | 1 | |
| DC Resistance(DCR) | 180mΩ |

* Images are for reference only
BKP0603HM121-T
Extended- Manufacturer
- MFR.Part #
- BKP0603HM121-T
- JLCPCB Part #
- C2661492
- Package
- 0201
- Description
- 1 120Ω@100MHz 180mΩ 800mA ±25% 0201 Ferrite Beads ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
BKP0603HM121-T
Extended- Manufacturer
- MFR.Part #
- BKP0603HM121-T
- JLCPCB Part #
- C2661492
- Package
- 0201
- Description
- 1 120Ω@100MHz 180mΩ 800mA ±25% 0201 Ferrite Beads ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BKP0603HM121-T Specifications
BKP0603HM121-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ferrite Beads | |
| Manufacturer | Taiyo Yuden | |
| Package | 0201 | |
| Impedance @ Frequency | 120Ω@100MHz | |
| Tolerance | ±25% | |
| Current Rating | 800mA | |
| Number of Circuits | 1 | |
| DC Resistance(DCR) | 180mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BKP0603HM121-T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BKP0603HM121-T Schematic Symbol & PCB Footprint
The BKP0603HM121-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.