
* Images are for reference only
TUAS8J
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- TUAS8J
- JLCPCB Part #
- C17348341
- Package
- TO-277
- Description
- -55℃~+150℃ 1 Independent 1.1V@8A 580A 5uA 600V 8A TO-277 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2757
200+
$0.1100
500+
$0.1063
1500+
$0.1045