
TSM60N380CH C5G
- Manufacturer
- MFR.Part #
- TSM60N380CH C5G
- JLCPCB Part #
- C6561150
- Package
- TO-251(IPAK)
- Description
- -55℃~+150℃ 1 N-channel 1.04nF 11A 125W 20.5nC@10V 380mΩ@10V 4V 600V TO-251(IPAK) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Taiwan Semiconductor | |
| Package | TO-251(IPAK) | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 1.04nF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Gate Charge(Qg) | 20.5nC@10V | |
| Current - Continuous Drain(Id) | 11A | |
| Drain to Source Voltage | 600V | |
| Pd - Power Dissipation | 125W | |
| RDS(on) | 380mΩ@10V |

* Images are for reference only
TSM60N380CH C5G
Extended- Manufacturer
- MFR.Part #
- TSM60N380CH C5G
- JLCPCB Part #
- C6561150
- Package
- TO-251(IPAK)
- Description
- -55℃~+150℃ 1 N-channel 1.04nF 11A 125W 20.5nC@10V 380mΩ@10V 4V 600V TO-251(IPAK) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TSM60N380CH C5G
Extended- Manufacturer
- MFR.Part #
- TSM60N380CH C5G
- JLCPCB Part #
- C6561150
- Package
- TO-251(IPAK)
- Description
- -55℃~+150℃ 1 N-channel 1.04nF 11A 125W 20.5nC@10V 380mΩ@10V 4V 600V TO-251(IPAK) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TSM60N380CH C5G Specifications
TSM60N380CH C5G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Taiwan Semiconductor | |
| Package | TO-251(IPAK) | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 1.04nF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Gate Charge(Qg) | 20.5nC@10V | |
| Current - Continuous Drain(Id) | 11A | |
| Drain to Source Voltage | 600V | |
| Pd - Power Dissipation | 125W | |
| RDS(on) | 380mΩ@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TSM60N380CH C5G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TSM60N380CH C5G Documents
TSM60N380CH C5G datasheets or manufacturer documentation.
Datasheet: TSM60N380CH C5G Datasheet (PDF)
TSM60N380CH C5G Schematic Symbol & PCB Footprint
The TSM60N380CH C5G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.