CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. TSM5055DCR RLG
TSM5055DCR RLG
Extended
* Images are for reference only

TSM5055DCR RLG

Attributes
Value
Manufacturer
Taiwan Semiconductor
MFR.Part #
TSM5055DCR RLG
JLCPCB Part #
C19856127
Package
PDFN-8(5x6)
Description
14.9mΩ@4.5V 2.55nF 2.5V@250uA 20A 276pF 388pF 49nC@10V 69W N-Channel PDFN-8(5x6) MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerTaiwan Semiconductor
PackagePDFN-8(5x6)
TypeN-Channel
Input Capacitance(Ciss)2.55nF
Gate Threshold Voltage (Vgs(th))2.5V@250uA
Gate Charge(Qg)49nC@10V
Reverse Transfer Capacitance (Crss@Vds)276pF
Current - Continuous Drain(Id)20A
Output Capacitance(Coss)388pF
Pd - Power Dissipation69W
RDS(on)14.9mΩ@4.5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. TSM5055DCR RLG
TSM5055DCR RLG

* Images are for reference only

TSM5055DCR RLG

Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
TSM5055DCR RLG
JLCPCB Part #
C19856127
Package
PDFN-8(5x6)
Description
14.9mΩ@4.5V 2.55nF 2.5V@250uA 20A 276pF 388pF 49nC@10V 69W N-Channel PDFN-8(5x6) MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TSM5055DCR RLG

* Images are for reference only

TSM5055DCR RLG

Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
TSM5055DCR RLG
JLCPCB Part #
C19856127
Package
PDFN-8(5x6)
Description
14.9mΩ@4.5V 2.55nF 2.5V@250uA 20A 276pF 388pF 49nC@10V 69W N-Channel PDFN-8(5x6) MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TSM5055DCR RLG Specifications

TSM5055DCR RLG technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerTaiwan Semiconductor
PackagePDFN-8(5x6)
TypeN-Channel
Input Capacitance(Ciss)2.55nF
Gate Threshold Voltage (Vgs(th))2.5V@250uA
Gate Charge(Qg)49nC@10V
Reverse Transfer Capacitance (Crss@Vds)276pF
Current - Continuous Drain(Id)20A
Output Capacitance(Coss)388pF
Pd - Power Dissipation69W
RDS(on)14.9mΩ@4.5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TSM5055DCR RLG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TSM5055DCR RLG Documents

TSM5055DCR RLG datasheets or manufacturer documentation.

Datasheet: TSM5055DCR RLG Datasheet (PDF)

TSM5055DCR RLG Schematic Symbol & PCB Footprint

The TSM5055DCR RLG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.