
* Images are for reference only
TSM3N90CZ C0G
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- TSM3N90CZ C0G
- JLCPCB Part #
- C3290249
- Package
- TO-220
- Description
- 1 N-channel 17nC@10V 2.5A 4V 5.1Ω@10V 55pF 748pF 8.7pF 900V 94W N-Channel TO-220 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5263
200+
$0.5909
500+
$0.5700
1000+
$0.5603
Related Products