This website requires JavaScript.
no-image

* Images are for reference only

TSM2309CX RFG

Extended
Manufacturer
Taiwan Semiconductor
MFR.Part #
TSM2309CX RFG
JLCPCB Part #
C3280113
Package
SOT-23
Description
+150℃@(Tj) 1.56W 190mΩ@3A,10V 2.5V@250uA 3.1A 425pF@30V 60V 8.2nC@10V P-Channel SOT-23 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 26

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3501
200+ $0.1354
500+ $0.1308
1000+ $0.1284

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons