CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. TSM16ND50CI C0G
TSM16ND50CI C0G
Extended
* Images are for reference only

TSM16ND50CI C0G

Attributes
Value
Manufacturer
Taiwan Semiconductor
MFR.Part #
TSM16ND50CI C0G
JLCPCB Part #
C3278324
Package
ITO-220
Description
-55℃~+150℃ 1 N-channel 153pF 16A 2.551nF 350mΩ@10V 4.5V 500V 53nC@10V 59.5W N-Channel ITO-220 MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerTaiwan Semiconductor
PackageITO-220
Operating Temperature-55℃~+150℃
Input Capacitance(Ciss)2.551nF
TypeN-Channel
Number1 N-channel
Gate Threshold Voltage (Vgs(th))4.5V
Gate Charge(Qg)53nC@10V
Current - Continuous Drain(Id)16A
Drain to Source Voltage500V
Output Capacitance(Coss)153pF
Pd - Power Dissipation59.5W
RDS(on)350mΩ@10V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. TSM16ND50CI C0G
TSM16ND50CI C0G

* Images are for reference only

TSM16ND50CI C0G

Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
TSM16ND50CI C0G
JLCPCB Part #
C3278324
Package
ITO-220
Description
-55℃~+150℃ 1 N-channel 153pF 16A 2.551nF 350mΩ@10V 4.5V 500V 53nC@10V 59.5W N-Channel ITO-220 MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TSM16ND50CI C0G

* Images are for reference only

TSM16ND50CI C0G

Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
TSM16ND50CI C0G
JLCPCB Part #
C3278324
Package
ITO-220
Description
-55℃~+150℃ 1 N-channel 153pF 16A 2.551nF 350mΩ@10V 4.5V 500V 53nC@10V 59.5W N-Channel ITO-220 MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TSM16ND50CI C0G Specifications

TSM16ND50CI C0G technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerTaiwan Semiconductor
PackageITO-220
Operating Temperature-55℃~+150℃
Input Capacitance(Ciss)2.551nF
TypeN-Channel
Number1 N-channel
Gate Threshold Voltage (Vgs(th))4.5V
Gate Charge(Qg)53nC@10V
Current - Continuous Drain(Id)16A
Drain to Source Voltage500V
Output Capacitance(Coss)153pF
Pd - Power Dissipation59.5W
RDS(on)350mΩ@10V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TSM16ND50CI C0G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TSM16ND50CI C0G Schematic Symbol & PCB Footprint

The TSM16ND50CI C0G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.