
* Images are for reference only
TSM080NB03CR
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- TSM080NB03CR
- JLCPCB Part #
- C19856043
- Package
- PDFN-8(5x6)
- Description
- -55℃~+175℃ 10nC 15mΩ@4.5V 2.5V@250uA 30V 55.6W 59A N-Channel PDFN-8(5x6) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5106
200+
$0.6027
500+
$0.5834
1000+
$0.5738
Related Products