CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. TSM05N03CW RPG
TSM05N03CW RPG
Extended
* Images are for reference only

TSM05N03CW RPG

Attributes
Value
Manufacturer
Taiwan Semiconductor
MFR.Part #
TSM05N03CW RPG
JLCPCB Part #
C7073946
Package
SOT-223
Description
-55℃~+150℃ 30V 3V 3W 555pF 5A 60mΩ@10V 7nC@5V SOT-223 MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerTaiwan Semiconductor
PackageSOT-223
Operating Temperature-55℃~+150℃
Input Capacitance(Ciss)555pF
Gate Threshold Voltage (Vgs(th))3V
Gate Charge(Qg)7nC@5V
Current - Continuous Drain(Id)5A
Drain to Source Voltage30V
Pd - Power Dissipation3W
RDS(on)60mΩ@10V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. TSM05N03CW RPG
TSM05N03CW RPG

* Images are for reference only

TSM05N03CW RPG

Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
TSM05N03CW RPG
JLCPCB Part #
C7073946
Package
SOT-223
Description
-55℃~+150℃ 30V 3V 3W 555pF 5A 60mΩ@10V 7nC@5V SOT-223 MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TSM05N03CW RPG

* Images are for reference only

TSM05N03CW RPG

Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
TSM05N03CW RPG
JLCPCB Part #
C7073946
Package
SOT-223
Description
-55℃~+150℃ 30V 3V 3W 555pF 5A 60mΩ@10V 7nC@5V SOT-223 MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TSM05N03CW RPG Specifications

TSM05N03CW RPG technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerTaiwan Semiconductor
PackageSOT-223
Operating Temperature-55℃~+150℃
Input Capacitance(Ciss)555pF
Gate Threshold Voltage (Vgs(th))3V
Gate Charge(Qg)7nC@5V
Current - Continuous Drain(Id)5A
Drain to Source Voltage30V
Pd - Power Dissipation3W
RDS(on)60mΩ@10V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TSM05N03CW RPG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TSM05N03CW RPG Documents

TSM05N03CW RPG datasheets or manufacturer documentation.

Datasheet: TSM05N03CW RPG Datasheet (PDF)

TSM05N03CW RPG Schematic Symbol & PCB Footprint

The TSM05N03CW RPG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.