This website requires JavaScript.
no-image

* Images are for reference only

TSF40L60C

Extended
Manufacturer
Taiwan Semiconductor
MFR.Part #
TSF40L60C
JLCPCB Part #
C3757793
Package
ITO-220AB
Description
-55℃~+150℃ 1 Pair Common Cathode 250A 40A 500uA@60V 60V 630mV@20A ITO-220AB Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0104
200+ $0.7778
500+ $0.7505
1000+ $0.7377

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons