
* Images are for reference only
TS9011KCX RFG
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- TS9011KCX RFG
- JLCPCB Part #
- C6291410
- Package
- SOT-23
- Description
- -40℃~+85℃ 12V 2.5V 2uA 30dB@(100kHz) Fixed Over Current Protection、Over Temperature Protection Positive SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 43
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2114
200+
$0.0843
500+
$0.0816
1000+
$0.0801
Related Products