CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TS4264CW50 RPG
TS4264CW50 RPG
Extended
* Images are for reference only

TS4264CW50 RPG

Attributes
Value
Manufacturer
Taiwan Semiconductor
MFR.Part #
TS4264CW50 RPG
JLCPCB Part #
C3743924
Package
SOT-223
Description
-40℃~+150℃@(Tj) 1 150mA 220mV@(100mA) 400uA 45V 54dB@(100Hz) 5V Fixed Over Temperature Protection、Reverse connection protection、Short Circuit Protection Positive SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTaiwan Semiconductor
PackageSOT-223
Power Supply Rejection Ratio (PSRR)54dB@(100Hz)
standby current400uA
Operating Temperature-40℃~+150℃@(Tj)
Voltage - Supply45V
Output TypeFixed
Output Current150mA
FeaturesShort Circuit Protection、Thermal shutdown、Reverse polarity voltage protection
Output ConfigurationPositive
Voltage Dropout220mV@(100mA)
Output Voltage5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TS4264CW50 RPG
TS4264CW50 RPG

* Images are for reference only

TS4264CW50 RPG

Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
TS4264CW50 RPG
JLCPCB Part #
C3743924
Package
SOT-223
Description
-40℃~+150℃@(Tj) 1 150mA 220mV@(100mA) 400uA 45V 54dB@(100Hz) 5V Fixed Over Temperature Protection、Reverse connection protection、Short Circuit Protection Positive SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TS4264CW50 RPG

* Images are for reference only

TS4264CW50 RPG

Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
TS4264CW50 RPG
JLCPCB Part #
C3743924
Package
SOT-223
Description
-40℃~+150℃@(Tj) 1 150mA 220mV@(100mA) 400uA 45V 54dB@(100Hz) 5V Fixed Over Temperature Protection、Reverse connection protection、Short Circuit Protection Positive SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TS4264CW50 RPG Specifications

TS4264CW50 RPG technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTaiwan Semiconductor
PackageSOT-223
Power Supply Rejection Ratio (PSRR)54dB@(100Hz)
standby current400uA
Operating Temperature-40℃~+150℃@(Tj)
Voltage - Supply45V
Output TypeFixed
Output Current150mA
FeaturesShort Circuit Protection、Thermal shutdown、Reverse polarity voltage protection
Output ConfigurationPositive
Voltage Dropout220mV@(100mA)
Output Voltage5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TS4264CW50 RPG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TS4264CW50 RPG Documents

TS4264CW50 RPG datasheets or manufacturer documentation.

Datasheet: TS4264CW50 RPG Datasheet (PDF)

TS4264CW50 RPG Schematic Symbol & PCB Footprint

The TS4264CW50 RPG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.