CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Interface
  5. Telecom Interface ICs
  6. TS34118CS28 RDG
TS34118CS28 RDG
Extended
* Images are for reference only

TS34118CS28 RDG

Attributes
Value
Manufacturer
Taiwan Semiconductor
MFR.Part #
TS34118CS28 RDG
JLCPCB Part #
C2441406
Package
SOP-28-300mil
Description
0℃~+60℃ Enable/shutdown function、Automatic gain control、Built-in filter SOP-28-300mil Telecom Interface ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInterface/Telecom Interface ICs
ManufacturerTaiwan Semiconductor
PackageSOP-28-300mil
Operating Temperature0℃~+60℃
FeaturesEnable/shutdown function、Automatic gain control、Built-in filter
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Interface
  5. Telecom Interface ICs
  6. TS34118CS28 RDG
TS34118CS28 RDG

* Images are for reference only

TS34118CS28 RDG

Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
TS34118CS28 RDG
JLCPCB Part #
C2441406
Package
SOP-28-300mil
Description
0℃~+60℃ Enable/shutdown function、Automatic gain control、Built-in filter SOP-28-300mil Telecom Interface ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TS34118CS28 RDG

* Images are for reference only

TS34118CS28 RDG

Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
TS34118CS28 RDG
JLCPCB Part #
C2441406
Package
SOP-28-300mil
Description
0℃~+60℃ Enable/shutdown function、Automatic gain control、Built-in filter SOP-28-300mil Telecom Interface ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TS34118CS28 RDG Specifications

TS34118CS28 RDG technical specifications, attributes, and parameters.

AttributesValue
CategoryInterface/Telecom Interface ICs
ManufacturerTaiwan Semiconductor
PackageSOP-28-300mil
Operating Temperature0℃~+60℃
FeaturesEnable/shutdown function、Automatic gain control、Built-in filter
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TS34118CS28 RDG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TS34118CS28 RDG Documents

TS34118CS28 RDG datasheets or manufacturer documentation.

Datasheet: TS34118CS28 RDG Datasheet (PDF)

TS34118CS28 RDG Schematic Symbol & PCB Footprint

The TS34118CS28 RDG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.