
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Telecom Interface ICs | |
| Manufacturer | Taiwan Semiconductor | |
| Package | SOP-28 | |
| Operating Temperature | 0℃~+60℃ | |
| Input Offset Current(Ios) | 40nA | |
| Output Current | 2mA | |
| Maximum Power Supply Range (Vdd-Vss) | 6.5V | |
| Features | Enable/shutdown function | |
| Ib - Input Bias Current | 40nA | |
| Gain Bandwidth Product | 1MHz | |
| Single supply | 3.5V~6.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TS34118CS28 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Telecom Interface ICs | |
| Manufacturer | Taiwan Semiconductor | |
| Package | SOP-28 | |
| Operating Temperature | 0℃~+60℃ | |
| Input Offset Current(Ios) | 40nA | |
| Output Current | 2mA | |
| Maximum Power Supply Range (Vdd-Vss) | 6.5V | |
| Features | Enable/shutdown function | |
| Ib - Input Bias Current | 40nA | |
| Gain Bandwidth Product | 1MHz | |
| Single supply | 3.5V~6.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TS34118CS28. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TS34118CS28 datasheets or manufacturer documentation.
Datasheet: TS34118CS28 Datasheet (PDF)
The TS34118CS28 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.