CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TS317LCS RLG
TS317LCS RLG
Extended
* Images are for reference only

TS317LCS RLG

Attributes
Value
Manufacturer
Taiwan Semiconductor
MFR.Part #
TS317LCS RLG
JLCPCB Part #
C5967031
Package
SOP-8
Description
-20℃~+125℃@(Tj) 1 1.25V~37V Adjustable Over Current Protection、Over Temperature Protection Positive SOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTaiwan Semiconductor
PackageSOP-8
Power Supply Rejection Ratio (PSRR)80dB@(120Hz)
Operating Temperature-20℃~+125℃@(Tj)
Noise0.003%Vout
Output TypeAdjustable
Output Current100mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown
Output Voltage1.25V~37V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TS317LCS RLG
TS317LCS RLG

* Images are for reference only

TS317LCS RLG

Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
TS317LCS RLG
JLCPCB Part #
C5967031
Package
SOP-8
Description
-20℃~+125℃@(Tj) 1 1.25V~37V Adjustable Over Current Protection、Over Temperature Protection Positive SOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TS317LCS RLG

* Images are for reference only

TS317LCS RLG

Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
TS317LCS RLG
JLCPCB Part #
C5967031
Package
SOP-8
Description
-20℃~+125℃@(Tj) 1 1.25V~37V Adjustable Over Current Protection、Over Temperature Protection Positive SOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TS317LCS RLG Specifications

TS317LCS RLG technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTaiwan Semiconductor
PackageSOP-8
Power Supply Rejection Ratio (PSRR)80dB@(120Hz)
Operating Temperature-20℃~+125℃@(Tj)
Noise0.003%Vout
Output TypeAdjustable
Output Current100mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown
Output Voltage1.25V~37V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TS317LCS RLG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TS317LCS RLG Documents

TS317LCS RLG datasheets or manufacturer documentation.

Datasheet: TS317LCS RLG Datasheet (PDF)

TS317LCS RLG Schematic Symbol & PCB Footprint

The TS317LCS RLG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.