
* Images are for reference only
TS2938CS50 RLG
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- TS2938CS50 RLG
- JLCPCB Part #
- C557546
- Package
- SOP-8
- Description
- -40℃~+125℃@(Tj) 1 500mA 500uVrms 5V 600mV@(500mA) 60V Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5930
10+
$0.4854
30+
$0.4307
100+
$0.3777
500+
$0.3472
1000+
$0.3295
Related Products