CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TS19501CB10
TS19501CB10
Extended
* Images are for reference only

TS19501CB10

Attributes
Value
Manufacturer
Taiwan Semiconductor
MFR.Part #
TS19501CB10
JLCPCB Part #
C19855434
Package
MSOP-10-EP
Description
-40℃~+125℃ 1 70kHz~700kHz Analog、PWM SEPIC、Boost、Buck-Boost MSOP-10-EP LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTaiwan Semiconductor
PackageMSOP-10-EP
Constant Current Accuracy3.3%
Number of Channels1
Frequency - Switching70kHz~700kHz
Voltage - Input(DC)4.5V~38V
DimmingAnalog、PWM
Switch Tube (Built-In/External)External
TopologySEPIC、Boost、Buck-Boost
Operating temperature-40℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TS19501CB10
TS19501CB10

* Images are for reference only

TS19501CB10

Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
TS19501CB10
JLCPCB Part #
C19855434
Package
MSOP-10-EP
Description
-40℃~+125℃ 1 70kHz~700kHz Analog、PWM SEPIC、Boost、Buck-Boost MSOP-10-EP LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TS19501CB10

* Images are for reference only

TS19501CB10

Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
TS19501CB10
JLCPCB Part #
C19855434
Package
MSOP-10-EP
Description
-40℃~+125℃ 1 70kHz~700kHz Analog、PWM SEPIC、Boost、Buck-Boost MSOP-10-EP LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TS19501CB10 Specifications

TS19501CB10 technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTaiwan Semiconductor
PackageMSOP-10-EP
Constant Current Accuracy3.3%
Number of Channels1
Frequency - Switching70kHz~700kHz
Voltage - Input(DC)4.5V~38V
DimmingAnalog、PWM
Switch Tube (Built-In/External)External
TopologySEPIC、Boost、Buck-Boost
Operating temperature-40℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TS19501CB10. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TS19501CB10 Documents

TS19501CB10 datasheets or manufacturer documentation.

Datasheet: TS19501CB10 Datasheet (PDF)

TS19501CB10 Schematic Symbol & PCB Footprint

The TS19501CB10 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.