
* Images are for reference only
TS19376CY5 RMG
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- TS19376CY5 RMG
- JLCPCB Part #
- C2442312
- Package
- SOT-89-5
- Description
- -40℃~+125℃ 1 1A 1MHz 5% 8V~32V Buck Built-in DC-DC PWM SOT-89-5 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3560
200+
$0.1378
500+
$0.1329
1000+
$0.1305
Related Products