This website requires JavaScript.
no-image

* Images are for reference only

TQL850CSV33 RLG

Extended
Manufacturer
Taiwan Semiconductor
MFR.Part #
TQL850CSV33 RLG
JLCPCB Part #
C6289678
Package
SOP-8-EP
Description
-40℃~+150℃@(Tj) 3.3V 425mV@(250mA) 500mA 50V 59dB@(100Hz) 77uA Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOP-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8075
200+ $0.3233
500+ $0.3121
1000+ $0.3073

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons