CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. TESDL12V RWG
TESDL12V RWG
Extended
* Images are for reference only

TESDL12V RWG

Attributes
Value
Manufacturer
Taiwan Semiconductor
MFR.Part #
TESDL12V RWG
JLCPCB Part #
C3701764
Package
1005
Description
-55℃~+150℃ 1 12V 12pF 13V 25W 2uA 33V 5A Bidirectional TVS 1005 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTaiwan Semiconductor
Package1005
Operating Temperature-55℃~+150℃
TypeTVS
Junction Capacitance12pF
Number of Channels1
Peak Pulse Power Dissipation (Ppp)25W
Clamping Voltage33V
PolarityBidirectional
Peak Pulse Current (Ipp)5A
Voltage - Breakdown13V
Reverse Stand-Off Voltage (Vrwm)12V
Reverse Leakage Current (Ir)2uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. TESDL12V RWG
TESDL12V RWG

* Images are for reference only

TESDL12V RWG

Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
TESDL12V RWG
JLCPCB Part #
C3701764
Package
1005
Description
-55℃~+150℃ 1 12V 12pF 13V 25W 2uA 33V 5A Bidirectional TVS 1005 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TESDL12V RWG

* Images are for reference only

TESDL12V RWG

Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
TESDL12V RWG
JLCPCB Part #
C3701764
Package
1005
Description
-55℃~+150℃ 1 12V 12pF 13V 25W 2uA 33V 5A Bidirectional TVS 1005 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TESDL12V RWG Specifications

TESDL12V RWG technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTaiwan Semiconductor
Package1005
Operating Temperature-55℃~+150℃
TypeTVS
Junction Capacitance12pF
Number of Channels1
Peak Pulse Power Dissipation (Ppp)25W
Clamping Voltage33V
PolarityBidirectional
Peak Pulse Current (Ipp)5A
Voltage - Breakdown13V
Reverse Stand-Off Voltage (Vrwm)12V
Reverse Leakage Current (Ir)2uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TESDL12V RWG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TESDL12V RWG Documents

TESDL12V RWG datasheets or manufacturer documentation.

Datasheet: TESDL12V RWG Datasheet (PDF)

TESDL12V RWG Schematic Symbol & PCB Footprint

The TESDL12V RWG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.