
* Images are for reference only
SS24LW
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- SS24LW
- JLCPCB Part #
- C7320222
- Package
- SOD-123W
- Description
- -55℃~+125℃ 1 Independent 200uA@40V 2A 40V 50A 550mV@2A SOD-123W Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 107
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0839
200+
$0.0335
500+
$0.0324
1000+
$0.0319
Related Products