
* Images are for reference only
SMF8.0A
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- SMF8.0A
- JLCPCB Part #
- C3719552
- Package
- SOD-123W
- Description
- -55℃~+175℃ 13.6V 14.7A 200W 50uA 8.89V 8V TVS Unidirectional SOD-123W ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 86
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1042
200+
$0.0403
500+
$0.0390
1000+
$0.0382
Related Products