This website requires JavaScript.
no-image

* Images are for reference only

SMF7.0AHRVG

Extended
Manufacturer
Taiwan Semiconductor
MFR.Part #
SMF7.0AHRVG
JLCPCB Part #
C2444386
Package
SOD-123W
Description
-55℃~+175℃ 12V 16.7A 200W 200uA 7.78V 7V TVS Unidirectional SOD-123W ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 80

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1127
200+ $0.0436
500+ $0.0422
1000+ $0.0414

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons