SMBJ33H
Extended
* Images are for reference only

SMBJ33H

Attributes
Value
MFR.Part #
SMBJ33H
JLCPCB Part #
C19854600
Package
DO-214AA(SMB)
Description
10.6A 1uA 33V 44.9V 59V 600W@10/1000us TVS Unidirectional DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTaiwan Semiconductor
PackageDO-214AA(SMB)
TypeTVS
Peak Pulse Power Dissipation (Ppp)600W@10/1000us
Clamping Voltage59V
PolarityUnidirectional
Voltage - Breakdown44.9V
Peak Pulse Current (Ipp)10.6A
Reverse Stand-Off Voltage (Vrwm)33V
Reverse Leakage Current (Ir)1uA