SMBJ26H
Extended
* Images are for reference only

SMBJ26H

Attributes
Value
MFR.Part #
SMBJ26H
JLCPCB Part #
C19854594
Package
DO-214AA(SMB)
Description
-55℃~+150℃ 13.5A@10/1000us 1uA 26V 35.3V 46.6V 600W@10/1000us TVS DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTaiwan Semiconductor
PackageDO-214AA(SMB)
Operating Temperature-55℃~+150℃
TypeTVS
Peak Pulse Power Dissipation (Ppp)600W@10/1000us
Clamping Voltage46.6V
Voltage - Breakdown35.3V
Peak Pulse Current (Ipp)13.5A@10/1000us
Reverse Stand-Off Voltage (Vrwm)26V
Reverse Leakage Current (Ir)1uA