
* Images are for reference only
SMA4F18AH MWG
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- SMA4F18AH MWG
- JLCPCB Part #
- C3704513
- Package
- SMA
- Description
- 13.7A 18V 1uA 20.1V 29.2V 400W TVS Unidirectional SMA ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 46
Full Reel: 3500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1957
1000+
$0.0759
2500+
$0.0731
5000+
$0.0719
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products