
SF3006PT
- Manufacturer
- MFR.Part #
- SF3006PT
- JLCPCB Part #
- C17353112
- Package
- TO-247AD
- Description
- -55℃~+150℃ 1.3V@15A 10uA@400V 30A 35ns 400V TO-247AD Switching Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Package | TO-247AD | |
| Voltage - Forward(Vf@If) | 1.3V@15A | |
| Voltage - DC Reverse(Vr) | 400V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Recovery Time (trr) | 35ns | |
| Current - Rectified | 30A | |
| Reverse Leakage Current (Ir) | 10uA@400V |

* Images are for reference only
SF3006PT
Extended- Manufacturer
- MFR.Part #
- SF3006PT
- JLCPCB Part #
- C17353112
- Package
- TO-247AD
- Description
- -55℃~+150℃ 1.3V@15A 10uA@400V 30A 35ns 400V TO-247AD Switching Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SF3006PT
Extended- Manufacturer
- MFR.Part #
- SF3006PT
- JLCPCB Part #
- C17353112
- Package
- TO-247AD
- Description
- -55℃~+150℃ 1.3V@15A 10uA@400V 30A 35ns 400V TO-247AD Switching Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SF3006PT Specifications
SF3006PT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Package | TO-247AD | |
| Voltage - Forward(Vf@If) | 1.3V@15A | |
| Voltage - DC Reverse(Vr) | 400V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Recovery Time (trr) | 35ns | |
| Current - Rectified | 30A | |
| Reverse Leakage Current (Ir) | 10uA@400V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SF3006PT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SF3006PT Documents
SF3006PT datasheets or manufacturer documentation.
Datasheet: SF3006PT Datasheet (PDF)
SF3006PT Schematic Symbol & PCB Footprint
The SF3006PT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.