
* Images are for reference only
SF2L4GH
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- SF2L4GH
- JLCPCB Part #
- C17297310
- Package
- DO-204AC(DO-15)
- Description
- -55℃~+150℃ 200V 2A 35ns 950mV@2A DO-204AC(DO-15) Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 96
Full Reel: 3500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0934
200+
$0.0372
500+
$0.0361
1000+
$0.0355