SF2008PT
Extended
* Images are for reference only

SF2008PT

Attributes
Value
MFR.Part #
SF2008PT
JLCPCB Part #
C17203280
Package
TO-247AD
Description
-55℃~+150℃ 1.9V@20A 10uA@600V 20A 35ns 600V TO-247AD Switching Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Switching Diodes
ManufacturerTaiwan Semiconductor
PackageTO-247AD
Voltage - Forward(Vf@If)1.9V@20A
Voltage - DC Reverse(Vr)600V
Operating Junction Temperature Range-55℃~+150℃
Reverse Recovery Time (trr)35ns
Current - Rectified20A
Reverse Leakage Current (Ir)10uA@600V