CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SA6.0A R0G
SA6.0A R0G
Extended
* Images are for reference only

SA6.0A R0G

Attributes
Value
Manufacturer
Taiwan Semiconductor
MFR.Part #
SA6.0A R0G
JLCPCB Part #
C2447600
Package
DO-15(DO-204AC)
Description
-55℃~+175℃ 10.3V 500W 50A 6.67V 600uA 6V TVS Unidirectional DO-15(DO-204AC) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTaiwan Semiconductor
PackageDO-15(DO-204AC)
Operating Temperature-55℃~+175℃
TypeTVS
Peak Pulse Power Dissipation (Ppp)500W
Clamping Voltage10.3V
PolarityUnidirectional
Peak Pulse Current (Ipp)50A
Voltage - Breakdown6.67V
Reverse Stand-Off Voltage (Vrwm)6V
Reverse Leakage Current (Ir)600uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SA6.0A R0G
SA6.0A R0G

* Images are for reference only

SA6.0A R0G

Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
SA6.0A R0G
JLCPCB Part #
C2447600
Package
DO-15(DO-204AC)
Description
-55℃~+175℃ 10.3V 500W 50A 6.67V 600uA 6V TVS Unidirectional DO-15(DO-204AC) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SA6.0A R0G

* Images are for reference only

SA6.0A R0G

Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
SA6.0A R0G
JLCPCB Part #
C2447600
Package
DO-15(DO-204AC)
Description
-55℃~+175℃ 10.3V 500W 50A 6.67V 600uA 6V TVS Unidirectional DO-15(DO-204AC) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SA6.0A R0G Specifications

SA6.0A R0G technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTaiwan Semiconductor
PackageDO-15(DO-204AC)
Operating Temperature-55℃~+175℃
TypeTVS
Peak Pulse Power Dissipation (Ppp)500W
Clamping Voltage10.3V
PolarityUnidirectional
Peak Pulse Current (Ipp)50A
Voltage - Breakdown6.67V
Reverse Stand-Off Voltage (Vrwm)6V
Reverse Leakage Current (Ir)600uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SA6.0A R0G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SA6.0A R0G Documents

SA6.0A R0G datasheets or manufacturer documentation.

Datasheet: SA6.0A R0G Datasheet (PDF)

SA6.0A R0G Schematic Symbol & PCB Footprint

The SA6.0A R0G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.