
* Images are for reference only
S1GLWH
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- S1GLWH
- JLCPCB Part #
- C17532108
- Package
- SOD-123W
- Description
- -55℃~+175℃ 1 Independent 1.1V@1A 1A 1uA 30A 400V SOD-123W Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 150
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0598
200+
$0.0239
500+
$0.0231
1000+
$0.0228
Related Products