P4SMA51A R3G
Extended
* Images are for reference only

P4SMA51A R3G

Attributes
Value
MFR.Part #
P4SMA51A R3G
JLCPCB Part #
C7023222
Package
DO-214AC(SMA)
Description
-55℃~+150℃ 1uA 43.6V 53.6V 6A@10/1000us 70.1V TVS Unidirectional DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTaiwan Semiconductor
PackageDO-214AC(SMA)
Operating Temperature-55℃~+150℃
TypeTVS
Clamping Voltage70.1V
PolarityUnidirectional
Peak Pulse Current (Ipp)6A@10/1000us
Voltage - Breakdown53.6V
Reverse Stand-Off Voltage (Vrwm)43.6V
Reverse Leakage Current (Ir)1uA