
* Images are for reference only
P4SMA20A M2G
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- P4SMA20A M2G
- JLCPCB Part #
- C2444140
- Package
- SMA(DO-214AC)
- Description
- 1 15A 17.1V 19V 1uA 27.7V 400W@10/1000us TVS SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 63
Full Reel: 7500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1438
200+
$0.0558
500+
$0.0537
1000+
$0.0527
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →