CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. P4KE8.2CAHR0G
P4KE8.2CAHR0G
Extended
* Images are for reference only

P4KE8.2CAHR0G

Attributes
Value
Manufacturer
Taiwan Semiconductor
MFR.Part #
P4KE8.2CAHR0G
JLCPCB Part #
C2449415
Package
DO-41(DO-204AL)
Description
12.1V 200uA 34A 400W 7.02V 7.79V Bidirectional TVS DO-41(DO-204AL) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTaiwan Semiconductor
PackageDO-41(DO-204AL)
TypeTVS
Peak Pulse Power Dissipation (Ppp)400W
Clamping Voltage12.1V
PolarityBidirectional
Peak Pulse Current (Ipp)34A
Voltage - Breakdown7.79V
Reverse Stand-Off Voltage (Vrwm)7.02V
Reverse Leakage Current (Ir)200uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. P4KE8.2CAHR0G
P4KE8.2CAHR0G

* Images are for reference only

P4KE8.2CAHR0G

Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
P4KE8.2CAHR0G
JLCPCB Part #
C2449415
Package
DO-41(DO-204AL)
Description
12.1V 200uA 34A 400W 7.02V 7.79V Bidirectional TVS DO-41(DO-204AL) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

P4KE8.2CAHR0G

* Images are for reference only

P4KE8.2CAHR0G

Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
P4KE8.2CAHR0G
JLCPCB Part #
C2449415
Package
DO-41(DO-204AL)
Description
12.1V 200uA 34A 400W 7.02V 7.79V Bidirectional TVS DO-41(DO-204AL) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

P4KE8.2CAHR0G Specifications

P4KE8.2CAHR0G technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTaiwan Semiconductor
PackageDO-41(DO-204AL)
TypeTVS
Peak Pulse Power Dissipation (Ppp)400W
Clamping Voltage12.1V
PolarityBidirectional
Peak Pulse Current (Ipp)34A
Voltage - Breakdown7.79V
Reverse Stand-Off Voltage (Vrwm)7.02V
Reverse Leakage Current (Ir)200uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the P4KE8.2CAHR0G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

P4KE8.2CAHR0G Documents

P4KE8.2CAHR0G datasheets or manufacturer documentation.

Datasheet: P4KE8.2CAHR0G Datasheet (PDF)

P4KE8.2CAHR0G Schematic Symbol & PCB Footprint

The P4KE8.2CAHR0G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.

Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy