CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Diodes
  5. Switching Diodes
  6. HS3A R7G
HS3A R7G
Extended
* Images are for reference only

HS3A R7G

Attributes
Value
Manufacturer
Taiwan Semiconductor
MFR.Part #
HS3A R7G
JLCPCB Part #
C19571781
Package
DO-214AB(SMC)
Description
-55℃~+150℃ 1 Independent 10uA 150A 1V@3A 3A 50V 50ns DO-214AB(SMC) Switching Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Switching Diodes
ManufacturerTaiwan Semiconductor
PackageDO-214AB(SMC)
Voltage - Forward(Vf@If)1V@3A
Non-Repetitive Peak Forward Surge Current150A
Voltage - DC Reverse(Vr)50V
Operating Junction Temperature Range-55℃~+150℃
Reverse Recovery Time (trr)50ns
Diode Configuration1 Independent
Current - Rectified3A
Reverse Leakage Current (Ir)10uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Diodes
  5. Switching Diodes
  6. HS3A R7G
HS3A R7G

* Images are for reference only

HS3A R7G

Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
HS3A R7G
JLCPCB Part #
C19571781
Package
DO-214AB(SMC)
Description
-55℃~+150℃ 1 Independent 10uA 150A 1V@3A 3A 50V 50ns DO-214AB(SMC) Switching Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HS3A R7G

* Images are for reference only

HS3A R7G

Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
HS3A R7G
JLCPCB Part #
C19571781
Package
DO-214AB(SMC)
Description
-55℃~+150℃ 1 Independent 10uA 150A 1V@3A 3A 50V 50ns DO-214AB(SMC) Switching Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HS3A R7G Specifications

HS3A R7G technical specifications, attributes, and parameters.

AttributesValue
CategoryDiodes/Switching Diodes
ManufacturerTaiwan Semiconductor
PackageDO-214AB(SMC)
Voltage - Forward(Vf@If)1V@3A
Non-Repetitive Peak Forward Surge Current150A
Voltage - DC Reverse(Vr)50V
Operating Junction Temperature Range-55℃~+150℃
Reverse Recovery Time (trr)50ns
Diode Configuration1 Independent
Current - Rectified3A
Reverse Leakage Current (Ir)10uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HS3A R7G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HS3A R7G Documents

HS3A R7G datasheets or manufacturer documentation.

Datasheet: HS3A R7G Datasheet (PDF)

HS3A R7G Schematic Symbol & PCB Footprint

The HS3A R7G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.