
HERAF1606G
- Manufacturer
- MFR.Part #
- HERAF1606G
- JLCPCB Part #
- C17411691
- Package
- ITO-220AC
- Description
- -55℃~+150℃ 1.7V@16A 10uA@600V 16A 600V 80ns ITO-220AC Switching Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Package | ITO-220AC | |
| Voltage - Forward(Vf@If) | 1.7V@16A | |
| Voltage - DC Reverse(Vr) | 600V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Recovery Time (trr) | 80ns | |
| Current - Rectified | 16A | |
| Reverse Leakage Current (Ir) | 10uA@600V |

* Images are for reference only
HERAF1606G
Extended- Manufacturer
- MFR.Part #
- HERAF1606G
- JLCPCB Part #
- C17411691
- Package
- ITO-220AC
- Description
- -55℃~+150℃ 1.7V@16A 10uA@600V 16A 600V 80ns ITO-220AC Switching Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
HERAF1606G
Extended- Manufacturer
- MFR.Part #
- HERAF1606G
- JLCPCB Part #
- C17411691
- Package
- ITO-220AC
- Description
- -55℃~+150℃ 1.7V@16A 10uA@600V 16A 600V 80ns ITO-220AC Switching Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HERAF1606G Specifications
HERAF1606G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Package | ITO-220AC | |
| Voltage - Forward(Vf@If) | 1.7V@16A | |
| Voltage - DC Reverse(Vr) | 600V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Recovery Time (trr) | 80ns | |
| Current - Rectified | 16A | |
| Reverse Leakage Current (Ir) | 10uA@600V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HERAF1606G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HERAF1606G Schematic Symbol & PCB Footprint
The HERAF1606G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.