This website requires JavaScript.
no-image

* Images are for reference only

ES3DB R5G

Extended
Manufacturer
Taiwan Semiconductor
MFR.Part #
ES3DB R5G
JLCPCB Part #
C17490889
Package
DO-214AA(SMB)
Description
-55℃~+150℃ 10uA@200V 1V@3A 200V 35ns 3A DO-214AA(SMB) Switching Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 850

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1305
200+ $0.4519
500+ $0.4358
850+ $0.4294

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons