
BZY55B24 RBG
- Manufacturer
- MFR.Part #
- BZY55B24 RBG
- JLCPCB Part #
- C19851463
- Package
- 0805
- Description
- 0805 Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Package | 0805 |

* Images are for reference only
BZY55B24 RBG
Extended- Manufacturer
- MFR.Part #
- BZY55B24 RBG
- JLCPCB Part #
- C19851463
- Package
- 0805
- Description
- 0805 Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
BZY55B24 RBG
Extended- Manufacturer
- MFR.Part #
- BZY55B24 RBG
- JLCPCB Part #
- C19851463
- Package
- 0805
- Description
- 0805 Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BZY55B24 RBG Specifications
BZY55B24 RBG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Package | 0805 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BZY55B24 RBG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BZY55B24 RBG Documents
BZY55B24 RBG datasheets or manufacturer documentation.
Datasheet: BZY55B24 RBG Datasheet (PDF)
BZY55B24 RBG Schematic Symbol & PCB Footprint
The BZY55B24 RBG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.