CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Diodes
  5. Zener Diodes
  6. BZX585B3V0 RSG
BZX585B3V0 RSG
Extended
* Images are for reference only

BZX585B3V0 RSG

Attributes
Value
Manufacturer
Taiwan Semiconductor
MFR.Part #
BZX585B3V0 RSG
JLCPCB Part #
C7223987
Package
SOD-523F
Description
1 Independent 100Ω 2.94V~3.06V 200mW 3V 564Ω 9uA@1V SOD-523F Zener Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Zener Diodes
ManufacturerTaiwan Semiconductor
PackageSOD-523F
Impedance(Zzk)564Ω
Diode Configuration1 Independent
Impedance(Zzt)100Ω
Zener Voltage(Range)2.94V~3.06V
Zener Voltage(Nom)3V
Pd - Power Dissipation200mW
Reverse Leakage Current (Ir)9uA@1V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Diodes
  5. Zener Diodes
  6. BZX585B3V0 RSG
BZX585B3V0 RSG

* Images are for reference only

BZX585B3V0 RSG

Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
BZX585B3V0 RSG
JLCPCB Part #
C7223987
Package
SOD-523F
Description
1 Independent 100Ω 2.94V~3.06V 200mW 3V 564Ω 9uA@1V SOD-523F Zener Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BZX585B3V0 RSG

* Images are for reference only

BZX585B3V0 RSG

Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
BZX585B3V0 RSG
JLCPCB Part #
C7223987
Package
SOD-523F
Description
1 Independent 100Ω 2.94V~3.06V 200mW 3V 564Ω 9uA@1V SOD-523F Zener Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BZX585B3V0 RSG Specifications

BZX585B3V0 RSG technical specifications, attributes, and parameters.

AttributesValue
CategoryDiodes/Zener Diodes
ManufacturerTaiwan Semiconductor
PackageSOD-523F
Impedance(Zzk)564Ω
Diode Configuration1 Independent
Impedance(Zzt)100Ω
Zener Voltage(Range)2.94V~3.06V
Zener Voltage(Nom)3V
Pd - Power Dissipation200mW
Reverse Leakage Current (Ir)9uA@1V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BZX585B3V0 RSG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BZX585B3V0 RSG Documents

BZX585B3V0 RSG datasheets or manufacturer documentation.

Datasheet: BZX585B3V0 RSG Datasheet (PDF)

BZX585B3V0 RSG Schematic Symbol & PCB Footprint

The BZX585B3V0 RSG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.