
BZV55C13 L0G
- Manufacturer
- MFR.Part #
- BZV55C13 L0G
- JLCPCB Part #
- C5583823
- Package
- DO-213AC(MiniMELF)
- Description
- -65℃~+175℃ 1 Independent 100nA@10V 110Ω 12.4V~14.1V 13V 26Ω 500mW ±5% DO-213AC(MiniMELF) Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Package | DO-213AC(MiniMELF) | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Diode Configuration | 1 Independent | |
| Impedance(Zzk) | 110Ω | |
| Tolerance | ±5% | |
| Impedance(Zzt) | 26Ω | |
| Zener Voltage(Range) | 12.4V~14.1V | |
| Zener Voltage(Nom) | 13V | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 100nA@10V |

* Images are for reference only
BZV55C13 L0G
Extended- Manufacturer
- MFR.Part #
- BZV55C13 L0G
- JLCPCB Part #
- C5583823
- Package
- DO-213AC(MiniMELF)
- Description
- -65℃~+175℃ 1 Independent 100nA@10V 110Ω 12.4V~14.1V 13V 26Ω 500mW ±5% DO-213AC(MiniMELF) Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
BZV55C13 L0G
Extended- Manufacturer
- MFR.Part #
- BZV55C13 L0G
- JLCPCB Part #
- C5583823
- Package
- DO-213AC(MiniMELF)
- Description
- -65℃~+175℃ 1 Independent 100nA@10V 110Ω 12.4V~14.1V 13V 26Ω 500mW ±5% DO-213AC(MiniMELF) Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BZV55C13 L0G Specifications
BZV55C13 L0G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Package | DO-213AC(MiniMELF) | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Diode Configuration | 1 Independent | |
| Impedance(Zzk) | 110Ω | |
| Tolerance | ±5% | |
| Impedance(Zzt) | 26Ω | |
| Zener Voltage(Range) | 12.4V~14.1V | |
| Zener Voltage(Nom) | 13V | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 100nA@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BZV55C13 L0G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BZV55C13 L0G Documents
BZV55C13 L0G datasheets or manufacturer documentation.
Datasheet: BZV55C13 L0G Datasheet (PDF)
BZV55C13 L0G Schematic Symbol & PCB Footprint
The BZV55C13 L0G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.