
BZT52C36K RKG
- Manufacturer
- MFR.Part #
- BZT52C36K RKG
- JLCPCB Part #
- C6756079
- Package
- SOD-523F
- Description
- 100nA@27V 200mW 36V 90Ω SOD-523F Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Package | SOD-523F | |
| Impedance(Zzt) | 90Ω | |
| Zener Voltage(Nom) | 36V | |
| Pd - Power Dissipation | 200mW | |
| Reverse Leakage Current (Ir) | 100nA@27V |

* Images are for reference only
BZT52C36K RKG
Extended- Manufacturer
- MFR.Part #
- BZT52C36K RKG
- JLCPCB Part #
- C6756079
- Package
- SOD-523F
- Description
- 100nA@27V 200mW 36V 90Ω SOD-523F Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
BZT52C36K RKG
Extended- Manufacturer
- MFR.Part #
- BZT52C36K RKG
- JLCPCB Part #
- C6756079
- Package
- SOD-523F
- Description
- 100nA@27V 200mW 36V 90Ω SOD-523F Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BZT52C36K RKG Specifications
BZT52C36K RKG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Package | SOD-523F | |
| Impedance(Zzt) | 90Ω | |
| Zener Voltage(Nom) | 36V | |
| Pd - Power Dissipation | 200mW | |
| Reverse Leakage Current (Ir) | 100nA@27V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BZT52C36K RKG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BZT52C36K RKG Documents
BZT52C36K RKG datasheets or manufacturer documentation.
Datasheet: BZT52C36K RKG Datasheet (PDF)
BZT52C36K RKG Schematic Symbol & PCB Footprint
The BZT52C36K RKG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.