CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Diodes
  5. Zener Diodes
  6. BZT52C11K RKG
BZT52C11K RKG
Extended
* Images are for reference only

BZT52C11K RKG

Attributes
Value
Manufacturer
Taiwan Semiconductor
MFR.Part #
BZT52C11K RKG
JLCPCB Part #
C7223770
Package
SOD-523F
Description
-65℃~+150℃ 1 Independent 10.4V~11.6V 100nA@8V 11V 160Ω 200mW 20Ω ±5% SOD-523F Zener Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Zener Diodes
ManufacturerTaiwan Semiconductor
PackageSOD-523F
Operating Junction Temperature Range-65℃~+150℃
Diode Configuration1 Independent
Impedance(Zzk)160Ω
Tolerance±5%
Impedance(Zzt)20Ω
Zener Voltage(Range)10.4V~11.6V
Zener Voltage(Nom)11V
Pd - Power Dissipation200mW
Reverse Leakage Current (Ir)100nA@8V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Diodes
  5. Zener Diodes
  6. BZT52C11K RKG
BZT52C11K RKG

* Images are for reference only

BZT52C11K RKG

Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
BZT52C11K RKG
JLCPCB Part #
C7223770
Package
SOD-523F
Description
-65℃~+150℃ 1 Independent 10.4V~11.6V 100nA@8V 11V 160Ω 200mW 20Ω ±5% SOD-523F Zener Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BZT52C11K RKG

* Images are for reference only

BZT52C11K RKG

Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
BZT52C11K RKG
JLCPCB Part #
C7223770
Package
SOD-523F
Description
-65℃~+150℃ 1 Independent 10.4V~11.6V 100nA@8V 11V 160Ω 200mW 20Ω ±5% SOD-523F Zener Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BZT52C11K RKG Specifications

BZT52C11K RKG technical specifications, attributes, and parameters.

AttributesValue
CategoryDiodes/Zener Diodes
ManufacturerTaiwan Semiconductor
PackageSOD-523F
Operating Junction Temperature Range-65℃~+150℃
Diode Configuration1 Independent
Impedance(Zzk)160Ω
Tolerance±5%
Impedance(Zzt)20Ω
Zener Voltage(Range)10.4V~11.6V
Zener Voltage(Nom)11V
Pd - Power Dissipation200mW
Reverse Leakage Current (Ir)100nA@8V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BZT52C11K RKG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BZT52C11K RKG Documents

BZT52C11K RKG datasheets or manufacturer documentation.

Datasheet: BZT52C11K RKG Datasheet (PDF)

BZT52C11K RKG Schematic Symbol & PCB Footprint

The BZT52C11K RKG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.