
* Images are for reference only
BZT52B20 RHG
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- BZT52B20 RHG
- JLCPCB Part #
- C3732243
- Package
- SOD-123F
- Description
- 1 Independent 19.6V~20.4V 20V 212Ω 45nA@14V 500mW 55Ω ±2% SOD-123F Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 618
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0389
200+
$0.0150
500+
$0.0145
1000+
$0.0143
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products